Unidirectional TVS diode for surge suppression, featuring a 9.4V reverse standoff voltage and 10.5V minimum breakdown voltage. This axial-packaged component offers a 15.6V clamping voltage and a peak pulse power rating of 600W, with a maximum surge current of 38A. Designed for through-hole mounting, it operates across a wide temperature range from -55°C to 150°C and is lead-free and RoHS compliant.
Onsemi P6KE11AG technical specifications.
| Package/Case | Axial |
| Clamping Voltage | 15.6V |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Min Breakdown Voltage | 10.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 38A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 9.4V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Peak Pulse Current | 38A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 10.5V |
| Reverse Standoff Voltage | 9.4V |
| RoHS Compliant | Yes |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Onsemi P6KE11AG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.