
Unidirectional TVS Diode, 600W Peak Pulse Power, 38A Peak Pulse Current. Features 10.5V Minimum Breakdown Voltage, 9.4V Reverse Standoff Voltage, and 15.6V Clamping Voltage. Operates across a -55°C to 150°C temperature range with 5uA leakage current. Through-hole mounting with axial termination in a 2-pin plastic package. Lead-free and RoHS compliant.
Onsemi P6KE11ARLG technical specifications.
| Package/Case | Axial |
| Clamping Voltage | 15.6V |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Min Breakdown Voltage | 10.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 38A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 9.4V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 38A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 10.5V |
| Reverse Standoff Voltage | 9.4V |
| RoHS Compliant | Yes |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Onsemi P6KE11ARLG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.