
Unidirectional TVS diode for surge suppression, featuring 600W peak pulse power and 3.6A peak pulse current. This ZENER diode offers a 120V DC rated voltage and a 102V reverse standoff voltage, with a clamping voltage of 165V. Designed for through-hole mounting in a DO-15 package, it operates across a wide temperature range from -65°C to 175°C and boasts low leakage current of 5nA.
Onsemi P6KE120A technical specifications.
| Capacitance | 1.6pF |
| Package/Case | DO-15 |
| Clamping Voltage | 165V |
| Clamping Voltage-Max | 165V |
| Diameter | 3.56mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Height | 3.56mm |
| Lead Free | Lead Free |
| Leakage Current | 5nA |
| Length | 7.62mm |
| Max Breakdown Voltage | 126V |
| Min Breakdown Voltage | 114V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 600W |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 3.6A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 102V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 3.6A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Dissipation | 600W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 114V |
| Reverse Standoff Voltage | 102V |
| RoHS Compliant | Yes |
| Termination | Axial |
| DC Rated Voltage | 120V |
| Weight | 0.3g |
| Width | 3.56mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi P6KE120A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
