
Bidirectional Transient Voltage Suppressor (TVS) diode in a DO-15 axial package, designed for through-hole mounting. Features a 120V DC rated voltage, 165V clamping voltage, and 114V minimum breakdown voltage. Offers 600W peak pulse power dissipation and 3.6A peak pulse current handling. Operates across a temperature range of -65°C to 175°C with a low 1.6pF capacitance. RoHS compliant and lead-free.
Onsemi P6KE120CA technical specifications.
| Capacitance | 1.6pF |
| Package/Case | DO-15 |
| Clamping Voltage | 165V |
| Diameter | 3.56mm |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Lead Free | Lead Free |
| Min Breakdown Voltage | 114V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 600W |
| Max Surge Current | 3.6A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 102V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 3.6A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 102V |
| RoHS Compliant | Yes |
| Termination | Axial |
| DC Rated Voltage | 120V |
| Weight | 0.3g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi P6KE120CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.