
Unidirectional TVS diode for surge suppression, featuring 600W peak pulse power and 36A peak pulse current. With a 12V DC rated voltage and 10.2V reverse standoff voltage, it offers a clamping voltage of 16.7V. This component operates across a wide temperature range of -55°C to 175°C and is housed in a DO-15 package with axial termination for through-hole mounting. Its low capacitance of 1.6pF ensures minimal signal interference.
Onsemi P6KE12A technical specifications.
| Body Diameter | 3.56mm |
| Capacitance | 1.6pF |
| Package/Case | DO-15 |
| Clamping Voltage | 16.7V |
| Clamping Voltage-Max | 16.7V |
| Diameter | 3.56mm |
| Direction | Unidirectional |
| Height | 3.56mm |
| Lead Free | Lead Free |
| Length | 7.62mm |
| Max Breakdown Voltage | 12.6V |
| Min Breakdown Voltage | 11.4V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600W |
| Max Reverse Leakage Current | 5A |
| Max Surge Current | 36A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Operating Supply Voltage | 10.2V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 36A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Dissipation | 600W |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 10.2V |
| RoHS Compliant | Yes |
| Series | P6KE |
| Termination | Axial |
| DC Rated Voltage | 12V |
| Weight | 0.3g |
| Width | 3.56mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi P6KE12A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
