Unidirectional Transient Voltage Suppressor (TVS) diode offering 600W peak pulse power and 600W power dissipation. Features a 12V DC rated voltage, 10.2V reverse standoff voltage, and 11.4V minimum breakdown voltage. Clamping voltage is 16.7V with a low leakage current of 5uA. Designed for axial lead mounting with a Surmetic 40 package, operating from -55°C to 150°C. Provides ESD protection and is RoHS compliant.
Onsemi P6KE12AG technical specifications.
| Package/Case | Axial |
| Clamping Voltage | 16.7V |
| Clamping Voltage-Max | 16.7V |
| Diameter | 3.68mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | Yes |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Length | 0.35inch |
| Max Breakdown Voltage | 12.6V |
| Min Breakdown Voltage | 11.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5uA |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Peak Pulse Current | 36A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Dissipation | 600W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 11.4V |
| Reverse Standoff Voltage | 10.2V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 12V |
| Working Voltage | 3.5V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi P6KE12AG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
