Unidirectional transient voltage suppressor with 600W peak pulse power and 36A peak pulse current. Features a 10.2V reverse standoff voltage, 11.4V minimum breakdown voltage, and 12.6V maximum breakdown voltage. Offers 16.7V clamping voltage and 5uA leakage current. Packaged in a 4000-piece tape and reel with axial leads. Operating temperature range from -55°C to 150°C.
Onsemi P6KE12ARLG technical specifications.
| Package/Case | Axial |
| Clamping Voltage | 16.7V |
| Clamping Voltage-Max | 16.7V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | Yes |
| Height | 3.68mm |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Length | 8.89mm |
| Max Breakdown Voltage | 12.6V |
| Min Breakdown Voltage | 11.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 36A |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 10.2V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 36A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Dissipation | 600W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 11.4V |
| Reverse Standoff Voltage | 10.2V |
| RoHS Compliant | Yes |
| Termination | Axial |
| Width | 3.68mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi P6KE12ARLG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
