600W unidirectional transient voltage suppressor (TVS) diode designed for voltage protection. Features a 130V reverse standoff voltage, with a breakdown voltage range of 124V to 137V. Offers a clamping voltage of 179V and a peak pulse current capability of 3.3A. This lead-free, RoHS-compliant component operates within a temperature range of -55°C to 150°C and comes in an axial lead package.
Onsemi P6KE130AG technical specifications.
| Package/Case | Axial |
| Clamping Voltage | 179V |
| Clamping Voltage-Max | 179V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Max Breakdown Voltage | 137V |
| Min Breakdown Voltage | 124V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600W |
| Max Reverse Leakage Current | 5uA |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Peak Pulse Current | 3.3A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Dissipation | 600W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 124V |
| Reverse Standoff Voltage | 111V |
| RoHS Compliant | Yes |
| Series | Surmetic™ |
| RoHS | Compliant |
Download the complete datasheet for Onsemi P6KE130AG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
