Unidirectional TVS diode for surge suppression, featuring a 11.1V reverse standoff voltage and 18.2V clamping voltage. This component offers 600W peak pulse power dissipation and a 33A peak pulse current capability. With a low 1.6pF capacitance and a DO-15 axial package, it is designed for through-hole mounting. Operating across a wide temperature range of -65°C to 175°C, this RoHS compliant device is suitable for power line protection applications.
Onsemi P6KE13A technical specifications.
| Capacitance | 1.6pF |
| Package/Case | DO-15 |
| Clamping Voltage | 18.2V |
| Diameter | 3.56mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 13.7V |
| Min Breakdown Voltage | 12.4V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 600W |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 33A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 11.1V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 33A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Dissipation | 5W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 11.1V |
| RoHS Compliant | Yes |
| Termination | Axial |
| DC Rated Voltage | 13V |
| Weight | 0.3g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi P6KE13A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
