600W unidirectional transient voltage suppressor featuring a 11.1V reverse standoff voltage and 12.4V minimum breakdown voltage. This axial leaded component offers a 18.2V clamping voltage and a maximum surge current of 33A. Operating across a wide temperature range of -55°C to 150°C, it exhibits a low leakage current of 5uA. Designed for robust protection, it is RoHS compliant and packaged in bulk.
Onsemi P6KE13AG technical specifications.
| Package/Case | Axial |
| Clamping Voltage | 18.2V |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Min Breakdown Voltage | 12.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600W |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 33A |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 11.1V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Peak Pulse Current | 33A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 12.4V |
| Reverse Standoff Voltage | 11.1V |
| RoHS Compliant | Yes |
| Series | Surmetic™ |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Onsemi P6KE13AG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
