Unidirectional TVS Diode, 600W peak pulse power, 33A peak pulse current. Features 12.4V minimum breakdown voltage, 18.2V clamping voltage, and 11.1V reverse standoff voltage. Operates across a -55°C to 150°C temperature range with 5µA leakage current. Through-hole mounting with axial termination in a plastic package.
Onsemi P6KE13ARL technical specifications.
| Package/Case | Axial |
| Clamping Voltage | 18.2V |
| Diode Type | ZENER |
| Lead Free | Contains Lead |
| Leakage Current | 5uA |
| Min Breakdown Voltage | 12.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 33A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 11.1V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 33A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 12.4V |
| Reverse Standoff Voltage | 11.1V |
| RoHS Compliant | Yes |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Onsemi P6KE13ARL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
