
Unidirectional TVS diode for surge suppression, featuring a 150V DC rated voltage and 128V reverse standoff voltage. This component offers a 600W peak pulse power dissipation and a 2.9A peak pulse current capability. Encased in a DO-15 package with through-hole mounting, it operates within a temperature range of -65°C to 175°C. The diode type is ZENER, with a breakdown voltage range of 143V to 158V.
Onsemi P6KE150A technical specifications.
| Package/Case | DO-15 |
| Diameter | 3.56mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | No |
| Height | 3.6mm |
| Lead Free | Lead Free |
| Length | 6.75mm |
| Max Breakdown Voltage | 158V |
| Min Breakdown Voltage | 143V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 600W |
| Max Reverse Leakage Current | 1A |
| Mount | Through Hole |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Peak Pulse Current | 2.9A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Dissipation | 5W |
| Power Line Protection | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 128V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 150V |
| Weight | 0.3g |
| Width | 3.6mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi P6KE150A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
