
600W unidirectional transient voltage suppressor (TVS) diode with axial lead termination. Features a peak pulse power of 600W and a peak pulse current of 2.9A. Offers a reverse standoff voltage of 128V and a clamping voltage of 207V. Minimum breakdown voltage is 143V, with a maximum breakdown voltage of 158V. Operating temperature range spans from -55°C to 150°C. RoHS compliant and lead-free.
Onsemi P6KE150AG technical specifications.
| Package/Case | Axial |
| Clamping Voltage | 207V |
| Current Rating | 2.9A |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Max Breakdown Voltage | 158V |
| Min Breakdown Voltage | 143V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 5W |
| Max Surge Current | 2.9A |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 128V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Peak Pulse Current | 2.9A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 143V |
| Reverse Standoff Voltage | 128V |
| RoHS Compliant | Yes |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Onsemi P6KE150AG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
