The P6KE150ARL is a unidirectional silicon transient voltage suppressor diode with a maximum reverse voltage of 128V and a nominal breakdown voltage of 150V. It features a maximum non-repetitive peak reverse power dissipation of 600mW and a maximum clamping voltage of 207V. The diode is packaged in a 2-pin axial configuration with a maximum power dissipation of 5W. It operates over a temperature range of -55°C to 150°C and is suitable for use in a variety of applications including overvoltage protection and voltage clamping.
Onsemi P6KE150ARL technical specifications.
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 128 |
| Breakdown Voltage-Min | 143 |
| Non-rep Peak Rev Power Dis-Max | 600 |
| Clamping Voltage-Max | 207 |
| Breakdown Voltage-Nom | 150 |
| Breakdown Voltage-Max | 158 |
| Power Dissipation-Max | 5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi P6KE150ARL to view detailed technical specifications.
No datasheet is available for this part.