Onsemi P6KE150CARL technical specifications.
| Package/Case | DO-15 |
| Clamping Voltage | 207V |
| Diameter | 3.53mm |
| Lead Free | Lead Free |
| Length | 6.75mm |
| Packaging | Cut Tape |
| Polarity | Bidirectional |
| Reverse Breakdown Voltage | 143V |
| RoHS Compliant | No |
| DC Rated Voltage | 150V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi P6KE150CARL to view detailed technical specifications.
No datasheet is available for this part.