
600W Transient Voltage Suppressor (TVS) diode, unidirectional, featuring a 15V DC rated voltage and 12.8V reverse standoff voltage. This ZENER diode offers a 15.8V max breakdown voltage and a 21.2V clamping voltage, with a max surge current of 28A. Operating between -55°C and 150°C, it is housed in a DO-15 package with axial termination for through-hole mounting. RoHS compliant and lead-free.
Onsemi P6KE15A technical specifications.
| Package/Case | DO-15 |
| Clamping Voltage | 21.2V |
| Clamping Voltage-Max | 21.2V |
| Diameter | 3.56mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Height | 3.56mm |
| Lead Free | Lead Free |
| Length | 7.62mm |
| Max Breakdown Voltage | 15.8V |
| Min Breakdown Voltage | 14.3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600W |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 28A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 12.8V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Peak Pulse Current | 28A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Dissipation | 600W |
| Power Line Protection | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 12.8V |
| RoHS Compliant | Yes |
| Termination | Axial |
| DC Rated Voltage | 15V |
| Weight | 0.3g |
| Width | 3.56mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi P6KE15A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
