The P6KE15CARL is a bidirectional transient voltage suppressor diode with a maximum reverse voltage of 12.8V and a maximum non-repetitive peak reverse power dissipation of 600mW. It features a silicon diode element material and a breakdown voltage of 15V. The device is packaged in an O-PALF-W2 package type, which is suitable for axial mounting. The P6KE15CARL operates over a temperature range of -55°C to 150°C.
Onsemi P6KE15CARL technical specifications.
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 12.8 |
| Breakdown Voltage-Min | 14.3 |
| Non-rep Peak Rev Power Dis-Max | 600 |
| Clamping Voltage-Max | 21.2 |
| Breakdown Voltage-Nom | 15 |
| Breakdown Voltage-Max | 15.8 |
| Power Dissipation-Max | 5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Onsemi P6KE15CARL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.