Unidirectional TVS Diode for surge suppression, featuring a 13.6V reverse standoff voltage and 15.2V to 16.8V breakdown voltage range. This component offers a 22.5V clamping voltage and 600W peak pulse power dissipation, with a 27A peak pulse current capability. Designed for through-hole mounting in a DO-15 axial package, it operates from -65°C to 150°C and has a low 1.6pF capacitance.
Onsemi P6KE16A technical specifications.
| Capacitance | 1.6pF |
| Package/Case | DO-15 |
| Clamping Voltage | 22.5V |
| Diameter | 3.56mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 16.8V |
| Min Breakdown Voltage | 15.2V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 600W |
| Max Surge Current | 27A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 13.6V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 27A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Dissipation | 5W |
| Power Line Protection | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 13.6V |
| RoHS Compliant | Yes |
| Termination | Axial |
| DC Rated Voltage | 16V |
| Weight | 0.3g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi P6KE16A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
