
Unidirectional TVS Diode, 600W Peak Pulse Power, 27A Peak Pulse Current. Features 15.2V Minimum Breakdown Voltage, 13.6V Reverse Standoff Voltage, and 22.5V Clamping Voltage. Operates across a -55°C to 150°C temperature range with 5uA leakage current. Supplied in an axial package, this lead-free, RoHS compliant component is ideal for transient voltage suppression.
Onsemi P6KE16AG technical specifications.
| Package/Case | Axial |
| Clamping Voltage | 22.5V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Min Breakdown Voltage | 15.2V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 27A |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 13.6V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Peak Pulse Current | 27A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 15.2V |
| Reverse Standoff Voltage | 13.6V |
| RoHS Compliant | Yes |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Onsemi P6KE16AG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
