
Bidirectional TVS Diode, 145V reverse standoff voltage, 162V minimum breakdown voltage, and 234V clamping voltage. Features 2.6A peak pulse current, 600W peak pulse power, and 5uA leakage current. Operates across a -65°C to 175°C temperature range with a 1.6pF capacitance. Packaged in a DO-15 axial leaded case for through-hole mounting.
Onsemi P6KE170CA technical specifications.
| Capacitance | 1.6pF |
| Package/Case | DO-15 |
| Clamping Voltage | 234V |
| Diode Type | ZENER |
| Leakage Current | 5uA |
| Min Breakdown Voltage | 162V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 2.6A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 145V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 2.6A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 162V |
| Reverse Standoff Voltage | 145V |
| RoHS Compliant | No |
| Termination | Axial |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi P6KE170CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
