
Unidirectional TVS diode offering 600W peak pulse power dissipation. Features a 154V reverse standoff voltage and a 171V minimum breakdown voltage, with a 246V clamping voltage. Designed for through-hole mounting with axial termination, this lead-free silicon component operates from -55°C to 150°C and handles a 2.4A peak pulse current.
Onsemi P6KE180AG technical specifications.
| Package/Case | Axial |
| Clamping Voltage | 246V |
| Clamping Voltage-Max | 246V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Max Breakdown Voltage | 189V |
| Min Breakdown Voltage | 171V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 2.4A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 154V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Peak Pulse Current | 2.4A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Dissipation | 600W |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 171V |
| Reverse Standoff Voltage | 154V |
| RoHS Compliant | Yes |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Onsemi P6KE180AG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
