
Unidirectional Transient Voltage Suppressor (TVS) with 600W peak pulse power and 24A peak pulse current. Features a 17.1V reverse breakdown voltage, 15.3V reverse standoff voltage, and 25.2V clamping voltage. Operates from -55°C to 150°C with a low leakage current of 5uA. Designed with axial leads for easy integration and offers ESD protection.
Onsemi P6KE18AG technical specifications.
| Package/Case | Axial |
| Clamping Voltage | 25.2V |
| Clamping Voltage-Max | 25.2V |
| Current Rating | 24A |
| Diameter | 3.68mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | Yes |
| Height | 3.68mm |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Length | 0.35inch |
| Max Breakdown Voltage | 18.9V |
| Min Breakdown Voltage | 17.1V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 24A |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 15.3V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Peak Pulse Current | 24A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Dissipation | 600W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 17.1V |
| Reverse Standoff Voltage | 15.3V |
| RoHS Compliant | Yes |
| Termination | Axial |
| Width | 3.68mm |
| Working Voltage | 3.5V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi P6KE18AG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.