Unidirectional TVS Diode, 600W Peak Pulse Power, 24A Peak Pulse Current. Features 17.1V Minimum Breakdown Voltage, 15.3V Reverse Standoff Voltage, and 25.2V Clamping Voltage. Operates across a -55°C to 150°C temperature range. Housed in an axial plastic package with through-hole mounting.
Onsemi P6KE18ARL technical specifications.
| Package/Case | Axial |
| Clamping Voltage | 25.2V |
| Diameter | 3.68mm |
| Diode Type | ZENER |
| Lead Free | Contains Lead |
| Leakage Current | 5uA |
| Length | 8.89mm |
| Min Breakdown Voltage | 17.1V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 24A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 15.3V |
| Package Quantity | 10 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 24A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 17.1V |
| Reverse Standoff Voltage | 15.3V |
| RoHS Compliant | Yes |
| Termination | Axial |
| DC Rated Voltage | 18V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi P6KE18ARL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
