
Bidirectional transient voltage suppressor (TVS) diode with 600W peak pulse power dissipation. Features a 15.3V reverse standoff voltage and 18V DC rated voltage, with a maximum breakdown voltage of 18.9V and clamping voltage of 25.2V. Operates across a wide temperature range from -65°C to 175°C, with low 5µA maximum reverse leakage current. DO-15 package with axial termination for through-hole mounting, offering 1.6pF capacitance and 24A peak pulse current handling.
Onsemi P6KE18CA technical specifications.
| Capacitance | 1.6pF |
| Package/Case | DO-15 |
| Clamping Voltage | 25.2V |
| Clamping Voltage-Max | 25.2V |
| Diameter | 3.6mm |
| Direction | Bidirectional |
| Lead Free | Lead Free |
| Length | 7.6mm |
| Max Breakdown Voltage | 18.9V |
| Min Breakdown Voltage | 17.1V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 600W |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 24A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Operating Supply Voltage | 15.3V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 24A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Dissipation | 600W |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 15.3V |
| RoHS Compliant | Yes |
| Series | P6KE |
| Termination | Axial |
| DC Rated Voltage | 18V |
| Weight | 0.3g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi P6KE18CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
