
Unidirectional TVS Diode, 600W Peak Pulse Power, designed for transient voltage suppression. Features a 200V DC Rated Voltage and 171V Reverse Standoff Voltage, with a clamping voltage of 274V. Minimum breakdown voltage is 190V, and it handles a peak pulse current of 2.2A. This silicon diode is housed in a plastic axial package (3.68mm diameter, 8.89mm length) suitable for through-hole mounting. Operating temperature range is -55°C to 150°C, and it is lead-free and RoHS compliant.
Onsemi P6KE200ARL technical specifications.
| Package/Case | Axial |
| Clamping Voltage | 274V |
| Diameter | 3.68mm |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Length | 8.89mm |
| Min Breakdown Voltage | 190V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 2.2A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 171V |
| Package Quantity | 10 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 2.2A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 171V |
| RoHS Compliant | Yes |
| Termination | Axial |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi P6KE200ARL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
