
Unidirectional Transient Voltage Suppressor (TVS) diode offering 600W peak pulse power dissipation and 200V DC rated voltage. Features a 274V clamping voltage, 22A peak pulse current, and 5µA leakage current. Operates across a -55°C to 150°C temperature range with axial lead packaging on tape and reel. Designed for ESD protection and RoHS compliance.
Onsemi P6KE200ARLG technical specifications.
| Package/Case | Axial |
| Clamping Voltage | 274V |
| Clamping Voltage-Max | 274V |
| Current | 22A |
| Diameter | 3.68mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | Yes |
| Height | 3.68mm |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Length | 8.89mm |
| Max Breakdown Voltage | 210V |
| Min Breakdown Voltage | 190V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 5W |
| Max Reverse Leakage Current | 5uA |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 2.2A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Dissipation | 600W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 190V |
| Reverse Standoff Voltage | 171V |
| RoHS Compliant | Yes |
| Voltage | 200V |
| DC Rated Voltage | 200V |
| Width | 3.68mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi P6KE200ARLG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
