Onsemi P6KE200BRL technical specifications.
| Diameter | 3.6mm |
| Lead Free | Contains Lead |
| Length | 7.6mm |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi P6KE200BRL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.