Onsemi P6KE200CARL technical specifications.
| Clamping Voltage | 274V |
| Polarity | Bidirectional |
| Reverse Breakdown Voltage | 190V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi P6KE200CARL to view detailed technical specifications.
No datasheet is available for this part.