Unidirectional TVS diode for surge suppression, featuring a 17.1V reverse standoff voltage and 20V DC rated voltage. This axial component offers a 27.7V clamping voltage and 600W peak pulse power dissipation. With a 22A peak pulse current capability and 5W power dissipation, it operates across a -65°C to 150°C temperature range. The DO-15 package with through-hole mounting and axial termination ensures reliable integration.
Onsemi P6KE20A technical specifications.
| Body Diameter | 3.56mm |
| Capacitance | 1.6pF |
| Package/Case | DO-15 |
| Clamping Voltage | 27.7V |
| Diameter | 3.56mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Height | 3.56mm |
| Lead Free | Lead Free |
| Length | 7.62mm |
| Max Breakdown Voltage | 21V |
| Min Breakdown Voltage | 19V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 600W |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 22A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 17.1V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Peak Pulse Current | 22A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Dissipation | 5W |
| Power Line Protection | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 17.1V |
| RoHS Compliant | Yes |
| Termination | Axial |
| DC Rated Voltage | 20V |
| Weight | 0.3g |
| Width | 3.56mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi P6KE20A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
