
Unidirectional TVS Diode, 600W Peak Pulse Power, 20V DC Rated Voltage. Features 19V Minimum Breakdown Voltage and 27.7V Clamping Voltage. Operates from -55°C to 150°C with 5uA Leakage Current. Designed for through-hole mounting with axial termination, this silicon diode offers 22A Peak Pulse Current capability.
Onsemi P6KE20AG technical specifications.
| Package/Case | Axial |
| Clamping Voltage | 27.7V |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Min Breakdown Voltage | 19V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 22A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 17.1V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Peak Pulse Current | 22A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 19V |
| Reverse Standoff Voltage | 17.1V |
| RoHS Compliant | Yes |
| Termination | Axial |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi P6KE20AG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
