600W unidirectional TVS diode for transient voltage suppression. Features a 19V minimum breakdown voltage and 27.7V clamping voltage, with a 17.1V reverse standoff voltage. Operates across a -55°C to 150°C temperature range, handling a 22A peak pulse current. This silicon ZENER diode is housed in an axial plastic package for through-hole mounting.
Onsemi P6KE20ARL technical specifications.
| Package/Case | Axial |
| Clamping Voltage | 27.7V |
| Diode Type | ZENER |
| Lead Free | Contains Lead |
| Leakage Current | 5uA |
| Min Breakdown Voltage | 19V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 22A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 17.1V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 22A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 19V |
| Reverse Standoff Voltage | 17.1V |
| RoHS Compliant | Yes |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Onsemi P6KE20ARL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
