600W unidirectional transient voltage suppressor with a 17.1V reverse standoff voltage and 19V minimum breakdown voltage. Features a 27.7V clamping voltage, 5µA leakage current, and 22A peak pulse current. Designed for ESD protection, this component operates from -55°C to 150°C and is supplied in a lead-free, RoHS-compliant axial package on a 4000-piece tape and reel.
Onsemi P6KE20ARLG technical specifications.
| Package/Case | Axial |
| Clamping Voltage | 27.7V |
| Clamping Voltage-Max | 27.7V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | Yes |
| Height | 3.68mm |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Length | 8.89mm |
| Max Breakdown Voltage | 21V |
| Min Breakdown Voltage | 19V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 100A |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 17.1V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 22A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Dissipation | 600W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 19V |
| Reverse Standoff Voltage | 17.1V |
| RoHS Compliant | Yes |
| Termination | Axial |
| Width | 3.68mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi P6KE20ARLG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
