
Bidirectional transient voltage suppressor (TVS) diode offering 600W peak pulse power and 10.3A peak pulse current. Features a 220V DC rated voltage, 188V reverse standoff voltage, and 328V clamping voltage. Operates across a wide temperature range from -65°C to 175°C. Housed in a DO-15 through-hole package with axial termination, this component provides 1.6pF capacitance and 5W power dissipation.
Onsemi P6KE220CA technical specifications.
| Capacitance | 1.6pF |
| Package/Case | DO-15 |
| Clamping Voltage | 328V |
| Diameter | 3.56mm |
| Direction | Bidirectional |
| ESD Protection | No |
| Lead Free | Lead Free |
| Length | 6.75mm |
| Min Breakdown Voltage | 209V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 1A |
| Max Surge Current | 1.9A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Operating Supply Voltage | 185V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 10.3A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Dissipation | 5W |
| Reverse Standoff Voltage | 188V |
| RoHS Compliant | No |
| Series | P6KE |
| Termination | Axial |
| DC Rated Voltage | 220V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi P6KE220CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
