
Unidirectional TVS Diode for surge suppression, featuring 600W peak pulse power and 20A peak pulse current. This ZENER diode offers a 22V DC rated voltage and 18.8V reverse standoff voltage, with a clamping voltage of 30.6V. Operating across a wide temperature range from -65°C to 175°C, it boasts a low 1.6pF capacitance and is housed in a DO-15 through-hole package.
Onsemi P6KE22A technical specifications.
| Capacitance | 1.6pF |
| Package/Case | DO-15 |
| Clamping Voltage | 30.6V |
| Diameter | 3.56mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Length | 7.62mm |
| Min Breakdown Voltage | 20.9V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 600W |
| Max Surge Current | 20A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 18.8V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 20A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 18.8V |
| RoHS Compliant | Yes |
| Termination | Axial |
| DC Rated Voltage | 22V |
| Weight | 0.3g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi P6KE22A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
