
600W unidirectional transient voltage suppressor featuring a 20.9V reverse breakdown voltage and 18.8V reverse standoff voltage. This axial lead component offers a 30.6V clamping voltage and a 5µA leakage current. Designed for robust protection, it handles a 20A peak pulse current and 100A max surge current. Operating across a wide temperature range of -55°C to 150°C, this RoHS compliant device is supplied in a 4000-piece tape and reel package.
Onsemi P6KE22ARLG technical specifications.
| Package/Case | Axial |
| Clamping Voltage | 30.6V |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Min Breakdown Voltage | 20.9V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600W |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 100A |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 18.8V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 20A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 20.9V |
| Reverse Standoff Voltage | 18.8V |
| RoHS Compliant | Yes |
| Series | Surmetic™ |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Onsemi P6KE22ARLG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
