
Bidirectional Transient Voltage Suppressor (TVS) diode with a 22V DC rated voltage. Features a 600W peak pulse power dissipation and 20A peak pulse current handling. Offers a 1.6pF capacitance and 30.6V clamping voltage. Packaged in a DO-15 through-hole mount, axial termination, tape and reel format. Operates across a wide temperature range of -65°C to 175°C.
Onsemi P6KE22CA technical specifications.
| Capacitance | 1.6pF |
| Package/Case | DO-15 |
| Clamping Voltage | 30.6V |
| Clamping Voltage-Max | 30.6V |
| Diameter | 3.56mm |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Height | 3.56mm |
| Lead Free | Lead Free |
| Length | 7.62mm |
| Max Breakdown Voltage | 23.1V |
| Min Breakdown Voltage | 20.9V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 600W |
| Max Reverse Leakage Current | 5A |
| Max Surge Current | 20A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 18.8V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 20A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Dissipation | 600W |
| Power Line Protection | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 18.8V |
| RoHS Compliant | Yes |
| Termination | Axial |
| DC Rated Voltage | 22V |
| Weight | 0.3g |
| Width | 3.56mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi P6KE22CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
