
Unidirectional Transient Voltage Suppressor (TVS) diode, 24V DC rated voltage, with a 600W peak pulse power rating and 18A peak pulse current capability. Features a 20.5V reverse standoff voltage and 33.2V clamping voltage. Operates within a temperature range of -55°C to 150°C. Packaged in a DO-15 through-hole mount with axial termination.
Onsemi P6KE24A technical specifications.
| Package/Case | DO-15 |
| Clamping Voltage | 33.2V |
| Diameter | 3.56mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Height | 3.56mm |
| Lead Free | Lead Free |
| Length | 7.62mm |
| Max Breakdown Voltage | 25.2V |
| Min Breakdown Voltage | 22.8V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600W |
| Max Reverse Leakage Current | 5A |
| Max Surge Current | 18A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 20.5V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Peak Pulse Current | 18A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Dissipation | 5W |
| Power Line Protection | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 20.5V |
| RoHS Compliant | Yes |
| Termination | Axial |
| DC Rated Voltage | 24V |
| Weight | 0.3g |
| Width | 3.56mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi P6KE24A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
