Onsemi P6KE24AG technical specifications.
| Package/Case | Axial |
| Clamping Voltage-Max | 33.2V |
| Diameter | 3.68mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 25.2V |
| Min Breakdown Voltage | 22.8V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 5W |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Peak Pulse Current | 18A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Dissipation | 600W |
| Power Line Protection | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 20.5V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi P6KE24AG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
