Unidirectional Transient Voltage Suppressor (TVS) with 600W peak pulse power and 18A peak pulse current. Features a 20.5V reverse standoff voltage and 22.8V minimum breakdown voltage, with a 33.2V clamping voltage. Operates across a -55°C to 150°C temperature range and offers a low 5µA leakage current. Supplied in an axial lead package on a 4000-piece tape and reel, this RoHS compliant component is designed for robust voltage protection.
Onsemi P6KE24ARLG technical specifications.
| Package/Case | Axial |
| Clamping Voltage | 33.2V |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Min Breakdown Voltage | 22.8V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600W |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 18A |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 20.5V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 18A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 22.8V |
| Reverse Standoff Voltage | 20.5V |
| RoHS Compliant | Yes |
| Series | Surmetic™ |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Onsemi P6KE24ARLG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.