
Unidirectional TVS Diode, 600W Peak Pulse Power, 16A Peak Pulse Current. Features 27V DC Rated Voltage, 23.1V Reverse Standoff Voltage, and 25.7V Minimum Breakdown Voltage. Clamping Voltage is 37.5V with 5uA Leakage Current. Operates from -55°C to 150°C in an axial, through-hole package.
Onsemi P6KE27AG technical specifications.
| Package/Case | Axial |
| Clamping Voltage | 37.5V |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Min Breakdown Voltage | 25.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 16A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 23.1V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Peak Pulse Current | 16A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 25.7V |
| Reverse Standoff Voltage | 23.1V |
| RoHS Compliant | Yes |
| Termination | Axial |
| DC Rated Voltage | 27V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi P6KE27AG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
