600W unidirectional transient voltage suppressor featuring a 25.7V reverse breakdown voltage and 23.1V reverse standoff voltage. This axial leaded component offers a 37.5V clamping voltage and a peak pulse current capability of 16A. Operating across a wide temperature range of -55°C to 150°C, it boasts a low leakage current of 5uA and is RoHS compliant. Packaged in a 4000-piece tape and reel.
Onsemi P6KE27ARLG technical specifications.
| Package/Case | Axial |
| Clamping Voltage | 37.5V |
| Clamping Voltage-Max | 37.5V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Max Breakdown Voltage | 28.4V |
| Min Breakdown Voltage | 25.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5uA |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 16A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Dissipation | 600W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 25.7V |
| Reverse Standoff Voltage | 23.1V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi P6KE27ARLG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
