The Onsemi P6KE27CARL is a bidirectional silicon transient voltage suppressor diode with a maximum reverse voltage of 28.4V and a maximum non-repetitive peak reverse power dissipation of 600mW. It features a clamping voltage of 37.5V and a maximum power dissipation of 5W. The diode is packaged in a 2-pin axial configuration, suitable for through-hole mounting.
Onsemi P6KE27CARL technical specifications.
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 23.1 |
| Breakdown Voltage-Min | 25.7 |
| Non-rep Peak Rev Power Dis-Max | 600 |
| Clamping Voltage-Max | 37.5 |
| Breakdown Voltage-Nom | 27 |
| Breakdown Voltage-Max | 28.4 |
| Power Dissipation-Max | 5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Onsemi P6KE27CARL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.