
Unidirectional TVS diode with a 300V DC rated voltage and 256V reverse standoff voltage. Features a 600W peak pulse power dissipation and 1.5A peak pulse current. Operating temperature range from -65°C to 175°C. DO-15 package with through-hole mounting.
Onsemi P6KE300A technical specifications.
| Package/Case | DO-15 |
| Clamping Voltage-Max | 414V |
| Diameter | 3.56mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Height | 3.56mm |
| Lead Free | Lead Free |
| Length | 7.62mm |
| Max Breakdown Voltage | 315V |
| Min Breakdown Voltage | 285V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 600W |
| Max Reverse Leakage Current | 5A |
| Mount | Through Hole |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 1.5A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Dissipation | 600W |
| Power Line Protection | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 256V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 300V |
| Weight | 0.3g |
| Width | 3.56mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi P6KE300A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
