
600W Transient Voltage Suppressor (TVS) diode, unidirectional, with a 30V DC rated voltage and 25.6V reverse standoff voltage. Features a 41.4V clamping voltage, 14.4A peak pulse current, and 5nA leakage current. Operating temperature range from -55°C to 150°C. Packaged in an axial lead format, this component offers ESD protection and is RoHS compliant.
Onsemi P6KE30AG technical specifications.
| Package/Case | Axial |
| Clamping Voltage | 41.4V |
| Clamping Voltage-Max | 41.4V |
| Current Rating | 14.4A |
| Diameter | 3.68mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | Yes |
| Height | 3.68mm |
| Lead Free | Lead Free |
| Leakage Current | 5nA |
| Length | 8.89mm |
| Max Breakdown Voltage | 31.5V |
| Min Breakdown Voltage | 28.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 5W |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 14.4A |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 25.6V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Peak Pulse Current | 14.4A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Dissipation | 600W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 28.5V |
| Reverse Standoff Voltage | 25.6V |
| RoHS Compliant | Yes |
| Termination | Axial |
| DC Rated Voltage | 30V |
| Width | 3.68mm |
| Working Voltage | 3.5V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi P6KE30AG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.