600W unidirectional transient voltage suppressor with a 25.6V reverse standoff voltage and 28.5V minimum breakdown voltage. Features a 41.4V clamping voltage, 14.4A peak pulse current, and 5uA leakage current. This axial lead component offers ESD protection and operates within a -55°C to 150°C temperature range. Packaged on tape and reel, it is RoHS compliant and lead-free.
Onsemi P6KE30ARLG technical specifications.
| Package/Case | Axial |
| Clamping Voltage | 41.4V |
| Clamping Voltage-Max | 41.4V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | Yes |
| Height | 3.68mm |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Length | 8.89mm |
| Max Breakdown Voltage | 31.5V |
| Min Breakdown Voltage | 28.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600W |
| Max Reverse Leakage Current | 5uA |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 14.4A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Dissipation | 600W |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 28.5V |
| Reverse Standoff Voltage | 25.6V |
| RoHS Compliant | Yes |
| Series | Surmetic™ |
| Width | 3.68mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi P6KE30ARLG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
