Unidirectional TVS Diode, 600W Peak Pulse Power, 13.2A Peak Pulse Current, 45.7V Clamping Voltage, and 33V DC Rated Voltage. Features a minimum breakdown voltage of 31.4V and a reverse standoff voltage of 28.2V. Operates across a wide temperature range from -55°C to 150°C. Packaged in a plastic axial case with through-hole mounting, this lead-free and RoHS compliant component is supplied on tape and reel.
Onsemi P6KE33ARL technical specifications.
| Package/Case | Axial |
| Clamping Voltage | 45.7V |
| Diameter | 3.53mm |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Length | 6.75mm |
| Min Breakdown Voltage | 31.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 13.2A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 28.2V |
| Package Quantity | 10 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 13.2A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 28.2V |
| RoHS Compliant | Yes |
| Termination | Axial |
| DC Rated Voltage | 33V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi P6KE33ARL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
