Onsemi P6KE33CARL technical specifications.
| Clamping Voltage | 45.7V |
| Polarity | Bidirectional |
| Reverse Breakdown Voltage | 31.4V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi P6KE33CARL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.