600W unidirectional TVS diode with a 36V DC rated voltage. Features a 34.2V minimum breakdown voltage and a 49.9V clamping voltage. Operates within a temperature range of -55°C to 150°C, with a low leakage current of 5uA. Designed for through-hole mounting with axial termination, this silicon diode is packaged in plastic with a diameter of 3.68mm and length of 8.89mm.
Onsemi P6KE36ARL technical specifications.
| Package/Case | Axial |
| Clamping Voltage | 49.9V |
| Diameter | 3.68mm |
| Diode Type | ZENER |
| Lead Free | Contains Lead |
| Leakage Current | 5uA |
| Length | 8.89mm |
| Min Breakdown Voltage | 34.2V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 12A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 30.8V |
| Package Quantity | 10 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 12A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 34.2V |
| Reverse Standoff Voltage | 30.8V |
| RoHS Compliant | Yes |
| Termination | Axial |
| DC Rated Voltage | 36V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi P6KE36ARL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
