600W unidirectional transient voltage suppressor with a 36V DC rated voltage. Features a 34.2V to 37.8V breakdown voltage range and a maximum clamping voltage of 49.9V. Designed for ESD protection with a peak pulse current of 12A and peak pulse power of 600W. Operates from -55°C to 150°C and comes in an axial lead package, supplied on a 4000-piece tape and reel.
Onsemi P6KE36ARLG technical specifications.
| Package/Case | Axial |
| Clamping Voltage-Max | 49.9V |
| Diameter | 3.68mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | Yes |
| Height | 3.68mm |
| Lead Free | Lead Free |
| Length | 8.89mm |
| Max Breakdown Voltage | 37.8V |
| Min Breakdown Voltage | 34.2V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5uA |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 12A |
| Peak Pulse Power | 600W |
| Power Dissipation | 600W |
| Power Line Protection | No |
| Reverse Standoff Voltage | 30.8V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 36V |
| Width | 3.68mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi P6KE36ARLG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
