Onsemi P6KE36CARL technical specifications.
| Clamping Voltage | 49.9V |
| Leakage Current | 5uA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 12A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Reverse Breakdown Voltage | 34.2V |
| Reverse Standoff Voltage | 30.8V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi P6KE36CARL to view detailed technical specifications.
No datasheet is available for this part.
